ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 2.5A Current Rating

RS Stock No.: 286-4187Brand: ETAManufacturers Part No.: 3120-F32F-H7T1-SGRX-2.5A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

2.5A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Button

Mounting Style

Snap In

Country of Origin

Tunisia

Product details

CBE, 2 Pole Sensing, 2 Pole Switching, Twin Button, 3120 Series

IEC Classification S/TO (with modules, S/TM),This range of twin button on/off control type breaker offers significant cost and space saving over conventional master control gear products. With the addition of magnetic modules or zero volt release modules, these products can successfully replace motor control gear products for low rated motors.,Basic tripping times at 2xIN, 20-30 seconds.,Circuit protection designed for equipment, sub-systems and components.

Depth behind panel: 43mm

Approvals

UL, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.750

BD 13.750 Each (Exc. Vat)

BD 15.125

BD 15.125 Each (inc. VAT)

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 2.5A Current Rating

BD 13.750

BD 13.750 Each (Exc. Vat)

BD 15.125

BD 15.125 Each (inc. VAT)

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 2.5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.750
10 - 24BD 13.288
25 - 49BD 12.502
50 - 99BD 12.270
100+BD 12.034

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ETA

Current Rating

2.5A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Button

Mounting Style

Snap In

Country of Origin

Tunisia

Product details

CBE, 2 Pole Sensing, 2 Pole Switching, Twin Button, 3120 Series

IEC Classification S/TO (with modules, S/TM),This range of twin button on/off control type breaker offers significant cost and space saving over conventional master control gear products. With the addition of magnetic modules or zero volt release modules, these products can successfully replace motor control gear products for low rated motors.,Basic tripping times at 2xIN, 20-30 seconds.,Circuit protection designed for equipment, sub-systems and components.

Depth behind panel: 43mm

Approvals

UL, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more