ETA Thermal Magnetic Circuit Breaker - 3400 Single Pole Panel Mount, 10A Current Rating

RS Stock No.: 122-9303Brand: ETAManufacturers Part No.: 3400-P10-H-SI-10ADistrelec Article No.: 13308027
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

10A

Number of Poles

1

Width

14.5mm

Series

3400

Reset Actuator Type

Button

Mounting Style

Panel Mount

Distrelec Product Id

13308027

Country of Origin

Germany

Product details

Single Hole Mounting, 3400 Series

1-pole operation
1 N/O + 1 N/C auxiliary contacts, for signalling purposes
Manual reset, tease-free, trip-free mechanism
Pull, manual release function
Small physical size
Delayed overload characteristics
20 - 30 second tripping time @ 2xIN
IEC Classification R/TM
Typical life - 5000 Ops.

Approvals

UL, CSA, VDE, Demko, Nemko, ABS, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

BD 25.696

BD 25.696 Each (Exc. Vat)

BD 28.266

BD 28.266 Each (inc. VAT)

ETA Thermal Magnetic Circuit Breaker - 3400 Single Pole Panel Mount, 10A Current Rating

BD 25.696

BD 25.696 Each (Exc. Vat)

BD 28.266

BD 28.266 Each (inc. VAT)

ETA Thermal Magnetic Circuit Breaker - 3400 Single Pole Panel Mount, 10A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 25.696
10 - 24BD 24.646
25 - 49BD 23.892
50 - 99BD 23.414
100+BD 22.974

Technical Document

Specifications

Brand

ETA

Current Rating

10A

Number of Poles

1

Width

14.5mm

Series

3400

Reset Actuator Type

Button

Mounting Style

Panel Mount

Distrelec Product Id

13308027

Country of Origin

Germany

Product details

Single Hole Mounting, 3400 Series

1-pole operation
1 N/O + 1 N/C auxiliary contacts, for signalling purposes
Manual reset, tease-free, trip-free mechanism
Pull, manual release function
Small physical size
Delayed overload characteristics
20 - 30 second tripping time @ 2xIN
IEC Classification R/TM
Typical life - 5000 Ops.

Approvals

UL, CSA, VDE, Demko, Nemko, ABS, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).