Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 60A Current Rating

RS Stock No.: 405-9258Brand: ETAManufacturers Part No.: 4130-G211-K4M1-60ADistrelec Article No.: 30186754
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

60A

Number of Poles

1

Voltage Rating

240V

Width

18mm

Series

4130

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Circuit Breaker

Mounting Hole Size

12.2 x 11.5mm

Overall Depth

67.2mm

Terminal Contact Type

Screw

Rated DC Voltage

50V

Overall Dimensions

32 x 18 x 67.2mm

Distrelec Product Id

30186754

Country of Origin

Germany

Product details

4130 Series

M12 thread-neck panel mounting
Screw terminals
Particularly suited for applications with high fault currents.
IEC Classification R/TO

Approvals

UL and VDE (EN60934)

Stock information temporarily unavailable.

BD 21.466

BD 21.466 Each (Exc. Vat)

BD 23.613

BD 23.613 Each (inc. VAT)

ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 60A Current Rating

BD 21.466

BD 21.466 Each (Exc. Vat)

BD 23.613

BD 23.613 Each (inc. VAT)

ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 60A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 21.466
10 - 24BD 19.860
25 - 49BD 19.310
50 - 99BD 18.931
100+BD 18.579

Technical Document

Specifications

Brand

ETA

Current Rating

60A

Number of Poles

1

Voltage Rating

240V

Width

18mm

Series

4130

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Circuit Breaker

Mounting Hole Size

12.2 x 11.5mm

Overall Depth

67.2mm

Terminal Contact Type

Screw

Rated DC Voltage

50V

Overall Dimensions

32 x 18 x 67.2mm

Distrelec Product Id

30186754

Country of Origin

Germany

Product details

4130 Series

M12 thread-neck panel mounting
Screw terminals
Particularly suited for applications with high fault currents.
IEC Classification R/TO

Approvals

UL and VDE (EN60934)