ETA ESX10 Electronic Circuit breaker 10A 24V ESX10-T, 1 channels , Plug-In Mounting

RS Stock No.: 210-2137Brand: ETAManufacturers Part No.: ESX10-TB-102-DC24V-10A-E
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ETA

Range

ESX10

Series

ESX10-T

Number of Channels

1

Current Rating

10A

Rated DC Voltage

24V

Mounting Style

Plug-In Mounting

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 52.904

BD 52.904 Each (Exc. Vat)

BD 58.194

BD 58.194 Each (inc. VAT)

ETA ESX10 Electronic Circuit breaker 10A 24V ESX10-T, 1 channels , Plug-In Mounting

BD 52.904

BD 52.904 Each (Exc. Vat)

BD 58.194

BD 58.194 Each (inc. VAT)

ETA ESX10 Electronic Circuit breaker 10A 24V ESX10-T, 1 channels , Plug-In Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 52.904
5 - 9BD 50.259
10+BD 46.294

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ETA

Range

ESX10

Series

ESX10-T

Number of Channels

1

Current Rating

10A

Rated DC Voltage

24V

Mounting Style

Plug-In Mounting

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more