Technical Document
Specifications
Brand
ETICurrent Rating
6A
Bottle Fuse Size
D01
Voltage Rating
400V ac
Application Category
gG
Thread Size
E14
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
Green
Body Material
Ceramic
Country of Origin
Poland
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads
BD 2.172
BD 0.434 Each (In a Pack of 5) (Exc. Vat)
BD 2.389
BD 0.477 Each (In a Pack of 5) (inc. VAT)
5
BD 2.172
BD 0.434 Each (In a Pack of 5) (Exc. Vat)
BD 2.389
BD 0.477 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.434 | BD 2.172 |
125 - 495 | BD 0.368 | BD 1.842 |
500 - 1245 | BD 0.319 | BD 1.595 |
1250 - 2495 | BD 0.286 | BD 1.430 |
2500+ | BD 0.275 | BD 1.375 |
Technical Document
Specifications
Brand
ETICurrent Rating
6A
Bottle Fuse Size
D01
Voltage Rating
400V ac
Application Category
gG
Thread Size
E14
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
Green
Body Material
Ceramic
Country of Origin
Poland
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads