Technical Document
Specifications
Brand
ETICurrent Rating
10A
Bottle Fuse Size
D01
Voltage Rating
400V ac
Application Category
gG
Thread Size
E14
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
Red
Body Material
Ceramic
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads
BD 2.035
BD 0.407 Each (In a Pack of 5) (Exc. Vat)
BD 2.239
BD 0.448 Each (In a Pack of 5) (inc. VAT)
5
BD 2.035
BD 0.407 Each (In a Pack of 5) (Exc. Vat)
BD 2.239
BD 0.448 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.407 | BD 2.035 |
125 - 495 | BD 0.346 | BD 1.732 |
500 - 1245 | BD 0.297 | BD 1.485 |
1250 - 2495 | BD 0.275 | BD 1.375 |
2500+ | BD 0.264 | BD 1.320 |
Technical Document
Specifications
Brand
ETICurrent Rating
10A
Bottle Fuse Size
D01
Voltage Rating
400V ac
Application Category
gG
Thread Size
E14
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
Red
Body Material
Ceramic
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads