Technical Document
Specifications
Brand
ETICurrent Rating
63A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Thread Size
E18
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
Copper
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads
BD 3.162
BD 0.632 Each (In a Pack of 5) (Exc. Vat)
BD 3.478
BD 0.695 Each (In a Pack of 5) (inc. VAT)
5
BD 3.162
BD 0.632 Each (In a Pack of 5) (Exc. Vat)
BD 3.478
BD 0.695 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.632 | BD 3.162 |
125 - 495 | BD 0.544 | BD 2.722 |
500 - 1245 | BD 0.478 | BD 2.392 |
1250 - 2495 | BD 0.462 | BD 2.310 |
2500+ | BD 0.451 | BD 2.255 |
Technical Document
Specifications
Brand
ETICurrent Rating
63A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Thread Size
E18
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
Copper
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads