Technical Document
Specifications
Brand
ETIFuse Holder Type
Bottle Fuse
Current Rating
16A
Voltage Rating
400V ac
Number of Poles
1P
Number of Poles
1
Rail Type
DIN 35 mm
Rail Type
DIN Rail
Series
DO
Bottle Fuse Holder Component
Cap
Gauge Piece Colour
Grey
Compatible Fuse Sizes
D01
Country of Origin
Slovenia
Product details
D Type DIN Rail Mounting Bottle Fuse Holder
For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms
A complete holder requires a base, gauge piece and cap
BD 1.298
BD 1.298 Each (Exc. Vat)
BD 1.428
BD 1.428 Each (inc. VAT)
1
BD 1.298
BD 1.298 Each (Exc. Vat)
BD 1.428
BD 1.428 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 1.298 |
15 - 49 | BD 1.226 |
50 - 99 | BD 1.116 |
100 - 199 | BD 1.100 |
200+ | BD 1.056 |
Technical Document
Specifications
Brand
ETIFuse Holder Type
Bottle Fuse
Current Rating
16A
Voltage Rating
400V ac
Number of Poles
1P
Number of Poles
1
Rail Type
DIN 35 mm
Rail Type
DIN Rail
Series
DO
Bottle Fuse Holder Component
Cap
Gauge Piece Colour
Grey
Compatible Fuse Sizes
D01
Country of Origin
Slovenia
Product details
D Type DIN Rail Mounting Bottle Fuse Holder
For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms
A complete holder requires a base, gauge piece and cap