Technical Document
Specifications
Brand
ETICurrent Rating
25A
Bottle Fuse Size
DI
Voltage Rating
500V ac
Application Category
gG - gL
Gauge/Cap Colour
Yellow
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522
BD 2.475
BD 0.495 Each (In a Pack of 5) (Exc. Vat)
BD 2.723
BD 0.545 Each (In a Pack of 5) (inc. VAT)
5
BD 2.475
BD 0.495 Each (In a Pack of 5) (Exc. Vat)
BD 2.723
BD 0.545 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.495 | BD 2.475 |
125 - 495 | BD 0.424 | BD 2.118 |
500 - 1245 | BD 0.407 | BD 2.035 |
1250 - 2495 | BD 0.407 | BD 2.035 |
2500+ | BD 0.402 | BD 2.008 |
Technical Document
Specifications
Brand
ETICurrent Rating
25A
Bottle Fuse Size
DI
Voltage Rating
500V ac
Application Category
gG - gL
Gauge/Cap Colour
Yellow
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522