Technical Document
Specifications
Brand
ETICurrent Rating
2A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG - gL
Thread Size
E27
Gauge/Cap Colour
Pink
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522
BD 6.105
BD 1.221 Each (In a Pack of 5) (Exc. Vat)
BD 6.715
BD 1.343 Each (In a Pack of 5) (inc. VAT)
5
BD 6.105
BD 1.221 Each (In a Pack of 5) (Exc. Vat)
BD 6.715
BD 1.343 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.221 | BD 6.105 |
25 - 45 | BD 1.172 | BD 5.858 |
50 - 120 | BD 1.166 | BD 5.830 |
125 - 245 | BD 1.106 | BD 5.528 |
250+ | BD 1.056 | BD 5.280 |
Technical Document
Specifications
Brand
ETICurrent Rating
2A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG - gL
Thread Size
E27
Gauge/Cap Colour
Pink
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522