Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETSolar 5W Monocrystalline solar panel

RS Stock No.: 860-2837Brand: ETSolarManufacturers Part No.: ET-M53605
brand-logo
View all in Solar Panels

Technical Document

Specifications

Brand

ETSolar

Power Rating

5W

Open Circuit Voltage

21.96V

Number of Cells

36

Peak Power

5W

Type

Monocrystalline

Dimensions

401 x 176 x 35mm

Depth

35mm

Length

401mm

Maximum Temperature

+44.4°C

Width

176mm

Country of Origin

China

You may be interested in
RS PRO 5W Polycrystalline solar panel
BD 13.519Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ETSolar 5W Monocrystalline solar panel

P.O.A.

ETSolar 5W Monocrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5W Polycrystalline solar panel
BD 13.519Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

ETSolar

Power Rating

5W

Open Circuit Voltage

21.96V

Number of Cells

36

Peak Power

5W

Type

Monocrystalline

Dimensions

401 x 176 x 35mm

Depth

35mm

Length

401mm

Maximum Temperature

+44.4°C

Width

176mm

Country of Origin

China

You may be interested in
RS PRO 5W Polycrystalline solar panel
BD 13.519Each (In a Pack of 5) (Exc. Vat)