Euro-Locks a Lowe & Fletcher group Company Silver Locking Handle, T-Handle

RS Stock No.: 195-9537Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 0021022
brand-logo
View all in Locking Handles

Technical Document

Specifications

Handle Style

T-Handle

Handle Length

60mm

Finish

Chrome Plated

Colour

Silver

Country of Origin

United Kingdom

Product details

IP65 T and L Handles

Bright chrome plated handles to fit panels up to 10mm thick
Cam provides a slide compression fit and operates through 90° (adjustable)
Key removable in locked/unlocked position
200 different key combinations

Supplied with

0.3mm nitrile gasket, fixing nut and 2 keys

Stock information temporarily unavailable.

BD 19.476

BD 19.476 Each (Exc. Vat)

BD 21.424

BD 21.424 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Silver Locking Handle, T-Handle

BD 19.476

BD 19.476 Each (Exc. Vat)

BD 21.424

BD 21.424 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Silver Locking Handle, T-Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Handle Style

T-Handle

Handle Length

60mm

Finish

Chrome Plated

Colour

Silver

Country of Origin

United Kingdom

Product details

IP65 T and L Handles

Bright chrome plated handles to fit panels up to 10mm thick
Cam provides a slide compression fit and operates through 90° (adjustable)
Key removable in locked/unlocked position
200 different key combinations

Supplied with

0.3mm nitrile gasket, fixing nut and 2 keys