Euro-Locks a Lowe & Fletcher group Company Silver Locking Handle, T-Handle

Technical Document
Specifications
Handle Style
T-Handle
Handle Length
60mm
Finish
Chrome Plated
Colour
Silver
Country of Origin
United Kingdom
Product details
T & L Lockable Handles c/w Spindles
Bright chrome plated handles with concealed fixing and 8mm square spindles operating through 90°
Key removable in locked/unlocked position
200 different key combinations
Supplied with
Square section spindle.
BD 20.036
BD 20.036 Each (Exc. Vat)
BD 22.040
BD 22.040 Each (inc. VAT)
1
BD 20.036
BD 20.036 Each (Exc. Vat)
BD 22.040
BD 22.040 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Handle Style
T-Handle
Handle Length
60mm
Finish
Chrome Plated
Colour
Silver
Country of Origin
United Kingdom
Product details
T & L Lockable Handles c/w Spindles
Bright chrome plated handles with concealed fixing and 8mm square spindles operating through 90°
Key removable in locked/unlocked position
200 different key combinations
Supplied with
Square section spindle.