Euro-Locks a Lowe & Fletcher group Company Multi-Drawer Lock, 20mm Panel-to-Tongue, 19.1 x 16.6mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out Diameter
19.1mm
Panel Cut Out
19.1 x 16.6mm
Maximum Panel Thickness
1.2mm
Panel Cut Out Width
16.6mm
Country of Origin
Belgium
Product details
Locks for multiple drawers
These locks are ideal replacements for those found on the metal cabinets in offices.
They are supplied with 2 twin-entry keys, offering up to 2000 different combinations. Their opening movement is 180 degrees (right or left).
They are attached by two insertable steel spring clips attached to the body of the lock with a max. thickness of 3 mm.
Finish: Shiny chrome and stainless steel cover.
BD 4.284
BD 4.284 Each (Exc. Vat)
BD 4.712
BD 4.712 Each (inc. VAT)
1
BD 4.284
BD 4.284 Each (Exc. Vat)
BD 4.712
BD 4.712 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.284 |
5 - 9 | BD 4.180 |
10 - 29 | BD 4.048 |
30+ | BD 3.916 |
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out Diameter
19.1mm
Panel Cut Out
19.1 x 16.6mm
Maximum Panel Thickness
1.2mm
Panel Cut Out Width
16.6mm
Country of Origin
Belgium
Product details
Locks for multiple drawers
These locks are ideal replacements for those found on the metal cabinets in offices.
They are supplied with 2 twin-entry keys, offering up to 2000 different combinations. Their opening movement is 180 degrees (right or left).
They are attached by two insertable steel spring clips attached to the body of the lock with a max. thickness of 3 mm.
Finish: Shiny chrome and stainless steel cover.