Euro-Locks a Lowe & Fletcher group Company Camlock, 12mm Panel-to-Tongue, 22.7 x 19.2mm Cutout, Key Unlock

RS Stock No.: 752-228Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 5500-0501BA
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

12mm

Panel Cut Out

22.7 x 19.2mm

Maximum Panel Thickness

13.2 mm, -

Panel Cut Out Length

22.7mm

Panel Cut Out Width

19.2mm

Panel Cut Out Width

19.2mm

Finish

Chrome Plated

Country of Origin

France

Product details

Camlock

A basic locking device for enclosures and equipment panels
The cam has a locking radius of 58mm
Overall length 38mm
Grip length 13.2mm
Standard finish is bright chrome

Stock information temporarily unavailable.

BD 7.414

BD 7.414 Each (Exc. Vat)

BD 8.155

BD 8.155 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 12mm Panel-to-Tongue, 22.7 x 19.2mm Cutout, Key Unlock

BD 7.414

BD 7.414 Each (Exc. Vat)

BD 8.155

BD 8.155 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 12mm Panel-to-Tongue, 22.7 x 19.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.414
5 - 9BD 7.178
10 - 29BD 6.908
30+BD 6.567

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

12mm

Panel Cut Out

22.7 x 19.2mm

Maximum Panel Thickness

13.2 mm, -

Panel Cut Out Length

22.7mm

Panel Cut Out Width

19.2mm

Panel Cut Out Width

19.2mm

Finish

Chrome Plated

Country of Origin

France

Product details

Camlock

A basic locking device for enclosures and equipment panels
The cam has a locking radius of 58mm
Overall length 38mm
Grip length 13.2mm
Standard finish is bright chrome