Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 24mm Panel-to-Tongue, 19mm Cutout, Key Unlock

RS Stock No.: 258-5216Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 5663502
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

24mm

Panel Cut Out Diameter

19mm

Panel Cut Out

19mm

Maximum Panel Thickness

25 mm, -

Country of Origin

United Kingdom

Product details

Wooden Sliding Door Lock - Removable Barrel

Up to 200 combinations
Double entry keys
Can be screwed or rivet fixed
Finished in bright chrome plate

Supplied with

2 keys & rosette

Stock information temporarily unavailable.

BD 11.886

BD 11.886 Each (Exc. Vat)

BD 13.075

BD 13.075 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 24mm Panel-to-Tongue, 19mm Cutout, Key Unlock

BD 11.886

BD 11.886 Each (Exc. Vat)

BD 13.075

BD 13.075 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 24mm Panel-to-Tongue, 19mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.886
5 - 9BD 11.368
10 - 29BD 10.945
30+BD 10.378

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

24mm

Panel Cut Out Diameter

19mm

Panel Cut Out

19mm

Maximum Panel Thickness

25 mm, -

Country of Origin

United Kingdom

Product details

Wooden Sliding Door Lock - Removable Barrel

Up to 200 combinations
Double entry keys
Can be screwed or rivet fixed
Finished in bright chrome plate

Supplied with

2 keys & rosette