Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 22mm Panel-to-Tongue, 16.5mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
22mm
Panel Cut Out Diameter
16.5mm
Panel Cut Out
16.5mm
Maximum Panel Thickness
25 mm, -
Country of Origin
United Kingdom
Product details
Lowe & Fletcher Rim Lock
A multi-purpose lock suitable for drawers and cupboards etc.
Features and Benefits
Features a barrel removal facility and up to 200 combinations
Standard movement is 180° clockwise and the keys can be withdrawn in an open and locked position
Finished in bright chrome plate, these locks can be screwed or rivet fixed
Lock come complete with rosett
Supplied with
2 keys
BD 7.782
BD 7.782 Each (Exc. Vat)
BD 8.560
BD 8.560 Each (inc. VAT)
1
BD 7.782
BD 7.782 Each (Exc. Vat)
BD 8.560
BD 8.560 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.782 |
5 - 9 | BD 7.552 |
10 - 29 | BD 7.266 |
30+ | BD 6.914 |
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
22mm
Panel Cut Out Diameter
16.5mm
Panel Cut Out
16.5mm
Maximum Panel Thickness
25 mm, -
Country of Origin
United Kingdom
Product details
Lowe & Fletcher Rim Lock
A multi-purpose lock suitable for drawers and cupboards etc.
Features and Benefits
Features a barrel removal facility and up to 200 combinations
Standard movement is 180° clockwise and the keys can be withdrawn in an open and locked position
Finished in bright chrome plate, these locks can be screwed or rivet fixed
Lock come complete with rosett
Supplied with
2 keys