Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 22mm Panel-to-Tongue, 17mm Cutout, Key Unlock

RS Stock No.: 258-5238Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 5665532
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

22mm

Panel Cut Out Diameter

17mm

Panel Cut Out

17mm

Maximum Panel Thickness

19 mm, -

Country of Origin

United Kingdom

Product details

Lowe & Fletcher Rim Lock

A multi-purpose lock suitable for drawers and cupboards etc.

Features and Benefits

Features a barrel removal facility and up to 200 combinations
Standard movement is 180° clockwise and the keys can be withdrawn in an open and locked position
Finished in bright chrome plate, these locks can be screwed or rivet fixed
Lock come complete with rosett

Supplied with

2 keys

Stock information temporarily unavailable.

BD 7.491

BD 7.491 Each (Exc. Vat)

BD 8.240

BD 8.240 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 22mm Panel-to-Tongue, 17mm Cutout, Key Unlock

BD 7.491

BD 7.491 Each (Exc. Vat)

BD 8.240

BD 8.240 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 22mm Panel-to-Tongue, 17mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.491
5 - 9BD 7.266
10 - 29BD 6.980
30+BD 6.633

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

22mm

Panel Cut Out Diameter

17mm

Panel Cut Out

17mm

Maximum Panel Thickness

19 mm, -

Country of Origin

United Kingdom

Product details

Lowe & Fletcher Rim Lock

A multi-purpose lock suitable for drawers and cupboards etc.

Features and Benefits

Features a barrel removal facility and up to 200 combinations
Standard movement is 180° clockwise and the keys can be withdrawn in an open and locked position
Finished in bright chrome plate, these locks can be screwed or rivet fixed
Lock come complete with rosett

Supplied with

2 keys