Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 24mm Panel-to-Tongue, 19mm Cutout, Key Unlock

RS Stock No.: 195-9666Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 5862007
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

24mm

Panel Cut Out Diameter

19mm

Panel Cut Out

19mm

Maximum Panel Thickness

24 mm, -

Country of Origin

United Kingdom

Product details

Lowe & Fletcher 5862007 Sliding Door Lock

Wooden Sliding Door Locks are used in areas where the operation of the door is limited by the size of space the door has when opened. Taking this into consideration, the lock used in sliding door needs to ensure that it secures the door against the frame and doesn't allow it be pulled away again.,Panel to tongue depth is 24mm.

Features

7 lever locking mechanism
Bright nickel finish

Issued with:

2 keys

Standards

2 keys

Stock information temporarily unavailable.

BD 11.060

BD 11.060 Each (Exc. Vat)

BD 12.166

BD 12.166 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 24mm Panel-to-Tongue, 19mm Cutout, Key Unlock

BD 11.060

BD 11.060 Each (Exc. Vat)

BD 12.166

BD 12.166 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Sliding Door Lock, 24mm Panel-to-Tongue, 19mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.060
5 - 9BD 10.554
10 - 29BD 10.148
30+BD 9.625

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

24mm

Panel Cut Out Diameter

19mm

Panel Cut Out

19mm

Maximum Panel Thickness

24 mm, -

Country of Origin

United Kingdom

Product details

Lowe & Fletcher 5862007 Sliding Door Lock

Wooden Sliding Door Locks are used in areas where the operation of the door is limited by the size of space the door has when opened. Taking this into consideration, the lock used in sliding door needs to ensure that it secures the door against the frame and doesn't allow it be pulled away again.,Panel to tongue depth is 24mm.

Features

7 lever locking mechanism
Bright nickel finish

Issued with:

2 keys

Standards

2 keys