Euro-Locks a Lowe & Fletcher group Company Camlock, 20.5mm Panel-to-Tongue, 21.5 x 19.1mm Cutout, Push Unlock

Technical Document
Specifications
Unlock Method
Push
Panel To Tongue Depth
20.5mm
Panel Cut Out
21.5 x 19.1mm
Panel Cut Out Length
21.5mm
Panel Cut Out Width
19.1mm
Country of Origin
United Kingdom
Product details
Lowe & Fletcher B376002 Camlock
This is a push and turn shuttered barrel lock with a panel to tongue depth of 20.5 mm
Features
5 disc medium security
Shuttered barrel push-to-lock cam lock
Various applications
Camlock design
Bright chrome finish
Max panel thickness 17.5mm
Issued with :
2 keys
Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems
BD 9.053
BD 9.053 Each (Exc. Vat)
BD 9.958
BD 9.958 Each (inc. VAT)
1
BD 9.053
BD 9.053 Each (Exc. Vat)
BD 9.958
BD 9.958 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.053 |
5 - 9 | BD 8.756 |
10 - 29 | BD 8.426 |
30+ | BD 8.014 |
Technical Document
Specifications
Unlock Method
Push
Panel To Tongue Depth
20.5mm
Panel Cut Out
21.5 x 19.1mm
Panel Cut Out Length
21.5mm
Panel Cut Out Width
19.1mm
Country of Origin
United Kingdom
Product details
Lowe & Fletcher B376002 Camlock
This is a push and turn shuttered barrel lock with a panel to tongue depth of 20.5 mm
Features
5 disc medium security
Shuttered barrel push-to-lock cam lock
Various applications
Camlock design
Bright chrome finish
Max panel thickness 17.5mm
Issued with :
2 keys
Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems