Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 24.1 x 21.1mm Cutout, Key Unlock

RS Stock No.: 347-8759Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: B443082
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

24.1 x 21.1mm

Maximum Panel Thickness

10 mm, -

Panel Cut Out Length

24.1mm

Panel Cut Out Width

21.1mm

Country of Origin

United Kingdom

Product details

Lowe & Fletcher B443082 Camlock

Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. These locks are extremely versatile and can be used on a multitude of different applications. Panel to tongue depth is 20mm. Chrome plated .

Features and Benefits

5 disc high security
Push and turn to lock camlock
Key free in locked/unlocked condition

Used on:

Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems

Issued with:

2 Keys

Stock information temporarily unavailable.

BD 7.676

BD 7.676 Each (Exc. Vat)

BD 8.444

BD 8.444 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 24.1 x 21.1mm Cutout, Key Unlock

BD 7.676

BD 7.676 Each (Exc. Vat)

BD 8.444

BD 8.444 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 24.1 x 21.1mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.676
5 - 9BD 7.434
10 - 29BD 7.172
30+BD 6.825

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

24.1 x 21.1mm

Maximum Panel Thickness

10 mm, -

Panel Cut Out Length

24.1mm

Panel Cut Out Width

21.1mm

Country of Origin

United Kingdom

Product details

Lowe & Fletcher B443082 Camlock

Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. These locks are extremely versatile and can be used on a multitude of different applications. Panel to tongue depth is 20mm. Chrome plated .

Features and Benefits

5 disc high security
Push and turn to lock camlock
Key free in locked/unlocked condition

Used on:

Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems

Issued with:

2 Keys