Euro-Locks a Lowe & Fletcher group Company Camlock, 16mm Panel-to-Tongue, 23 x 20.2mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
16mm
Panel Cut Out Diameter
23mm
Panel Cut Out
23 x 20.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
20.2mm
IP Rating
IP65
Country of Origin
France
Product details
IP65 camlocks
These locks are intended mainly for electrical cabinets.
They are available in three standard combinations: 405E, 455E and 1242E. Sealed in accordance with IP65.
Supplied with two keys and a flat 30-mm cam fitted at 9 o'clock.
Shiny chrome finish and stainless steel cover.
BD 3.670
BD 3.670 Each (Exc. Vat)
BD 4.037
BD 4.037 Each (inc. VAT)
1
BD 3.670
BD 3.670 Each (Exc. Vat)
BD 4.037
BD 4.037 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.670 |
5 - 9 | BD 3.575 |
10 - 29 | BD 3.476 |
30+ | BD 3.360 |
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
16mm
Panel Cut Out Diameter
23mm
Panel Cut Out
23 x 20.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
20.2mm
IP Rating
IP65
Country of Origin
France
Product details
IP65 camlocks
These locks are intended mainly for electrical cabinets.
They are available in three standard combinations: 405E, 455E and 1242E. Sealed in accordance with IP65.
Supplied with two keys and a flat 30-mm cam fitted at 9 o'clock.
Shiny chrome finish and stainless steel cover.