Europa RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type A, EUBLMC Range

RS Stock No.: 210-4732Brand: EuropaManufacturers Part No.: EUBLMC32B30A
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Europa

Current Rating

32A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Range

EUBLMC

Circuit Breaker Type

RCBO

Series

EUBLMC

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Width

36mm

Overall Dimensions

87 x 36 x 66mm

Overall Length

87mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 27.396

BD 27.396 Each (Exc. Vat)

BD 30.136

BD 30.136 Each (inc. VAT)

Europa RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type A, EUBLMC Range

BD 27.396

BD 27.396 Each (Exc. Vat)

BD 30.136

BD 30.136 Each (inc. VAT)

Europa RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type A, EUBLMC Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Europa

Current Rating

32A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Range

EUBLMC

Circuit Breaker Type

RCBO

Series

EUBLMC

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Width

36mm

Overall Dimensions

87 x 36 x 66mm

Overall Length

87mm

Country of Origin

China

You may be interested in