Technical Document
Specifications
Brand
EuropaCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
240 V ac
Contact Current Rating
20 A
Power Rating
4 kW
Series
EUC
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Length
18mm
Width
68mm
Depth
87.5mm
Mounting Style
DIN Rail Mount
Pole and Throw Configuration
DPST
Country of Origin
China
BD 24.332
BD 24.332 Each (Exc. Vat)
BD 26.765
BD 26.765 Each (inc. VAT)
1
BD 24.332
BD 24.332 Each (Exc. Vat)
BD 26.765
BD 26.765 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EuropaCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
240 V ac
Contact Current Rating
20 A
Power Rating
4 kW
Series
EUC
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Length
18mm
Width
68mm
Depth
87.5mm
Mounting Style
DIN Rail Mount
Pole and Throw Configuration
DPST
Country of Origin
China