Technical Document
Specifications
Brand
EUROSTATMaterial
Nylon
Shape
Flat
Length
168mm
Bristle Length
20mm
Handle Length
148mm
Bristle Material
Nylon
Handle Shape
Flat
Country of Origin
Sweden
Stock information temporarily unavailable.
BD 6.547
BD 6.547 Each (Exc. Vat)
BD 7.202
BD 7.202 Each (inc. VAT)
Flat Anti Static Brush, Nylon
1
BD 6.547
BD 6.547 Each (Exc. Vat)
BD 7.202
BD 7.202 Each (inc. VAT)
Flat Anti Static Brush, Nylon
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EUROSTATMaterial
Nylon
Shape
Flat
Length
168mm
Bristle Length
20mm
Handle Length
148mm
Bristle Material
Nylon
Handle Shape
Flat
Country of Origin
Sweden