6mm x 33m ESD Tape
RS Stock No.: 265-8707Brand: EUROSTATManufacturers Part No.: 42-020-0006Distrelec Article No.: 11048789

Technical Document
Specifications
Brand
EUROSTATLength
33mm
Length
33m
Dissipative
Yes
Width
6mm
Conductive
Yes
Distrelec Product Id
11048789
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 2.930
BD 2.930 Each (Exc. Vat)
BD 3.223
BD 3.223 Each (inc. VAT)
6mm x 33m ESD Tape
1
BD 2.930
BD 2.930 Each (Exc. Vat)
BD 3.223
BD 3.223 Each (inc. VAT)
6mm x 33m ESD Tape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EUROSTATLength
33mm
Length
33m
Dissipative
Yes
Width
6mm
Conductive
Yes
Distrelec Product Id
11048789
Country of Origin
Korea, Republic Of