Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- M

RS Stock No.: 173-862Brand: EUROSTATManufacturers Part No.: 51-300-0320
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

M

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 10.585

BD 10.585 Each (Exc. Vat)

BD 11.643

BD 11.643 Each (inc. VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- M

BD 10.585

BD 10.585 Each (Exc. Vat)

BD 11.643

BD 11.643 Each (inc. VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

M

Country of Origin

Turkey