Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- XL

RS Stock No.: 173-865Brand: EUROSTATManufacturers Part No.: 51-300-0330
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

XL

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 11.114

BD 11.114 Each (Exc. Vat)

BD 12.225

BD 12.225 Each (inc. VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- XL

BD 11.114

BD 11.114 Each (Exc. Vat)

BD 12.225

BD 12.225 Each (inc. VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

XL

Country of Origin

Turkey