Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EUROSTAT 51-730-6 Black 3% Carbon, 48.5% Cotton, 48.5% Polyester ESD-Safe Polo Shirt, UK- M

RS Stock No.: 173-841Brand: EUROSTATManufacturers Part No.: 51-730-6720
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Size UK

M

Colour

Black

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Style

Shirt

Series

51-730-6

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 15.698

BD 15.698 Each (Exc. Vat)

BD 17.268

BD 17.268 Each (inc. VAT)

EUROSTAT 51-730-6 Black 3% Carbon, 48.5% Cotton, 48.5% Polyester ESD-Safe Polo Shirt, UK- M

BD 15.698

BD 15.698 Each (Exc. Vat)

BD 17.268

BD 17.268 Each (inc. VAT)

EUROSTAT 51-730-6 Black 3% Carbon, 48.5% Cotton, 48.5% Polyester ESD-Safe Polo Shirt, UK- M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size UK

M

Colour

Black

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Style

Shirt

Series

51-730-6

Country of Origin

Turkey