Technical Document
Specifications
Brand
EurothermOutput Type
Changeover Relay, Relay
Supply Voltage
85 → 264 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Series
3208
Additional Functionality
ON/OFF
Range
Eurotherm 3208
Panel Depth
101mm
Country of Origin
United Kingdom
BD 254.562
BD 254.562 Each (Exc. Vat)
BD 280.018
BD 280.018 Each (inc. VAT)
1
BD 254.562
BD 254.562 Each (Exc. Vat)
BD 280.018
BD 280.018 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EurothermOutput Type
Changeover Relay, Relay
Supply Voltage
85 → 264 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Series
3208
Additional Functionality
ON/OFF
Range
Eurotherm 3208
Panel Depth
101mm
Country of Origin
United Kingdom