Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eurotherm 3216 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Changeover Relay, Logic, Relay, 85

RS Stock No.: 489-4089Brand: EurothermManufacturers Part No.: 3216/CC/VH/LDXX/R
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Analogue, Changeover Relay, Logic, Relay

Supply Voltage

85 → 264 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LCD, Single Line

IP Rating

IP65

Range

Eurotherm 3216

Series

3216

Additional Functionality

ON/OFF

Panel Depth

90mm

Display Colour

Green

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 234.570

BD 234.570 Each (Exc. Vat)

BD 258.027

BD 258.027 Each (inc. VAT)

Eurotherm 3216 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Changeover Relay, Logic, Relay, 85

BD 234.570

BD 234.570 Each (Exc. Vat)

BD 258.027

BD 258.027 Each (inc. VAT)

Eurotherm 3216 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Changeover Relay, Logic, Relay, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Analogue, Changeover Relay, Logic, Relay

Supply Voltage

85 → 264 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LCD, Single Line

IP Rating

IP65

Range

Eurotherm 3216

Series

3216

Additional Functionality

ON/OFF

Panel Depth

90mm

Display Colour

Green

Country of Origin

United Kingdom