Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eurotherm Power Controller, 229.5 x 117 x 192mm Relay, 500 V Supply Voltage 3 Phase

RS Stock No.: 245-5533Brand: EurothermManufacturers Part No.: EPACK-3PH/125A/500V/V2/TCP
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

500 V

Size

229.5 x 117 x 192mm

Control Type

3 Phase

Country of Origin

Poland

Stock information temporarily unavailable.

BD 1,243.808

BD 1,243.808 Each (Exc. Vat)

BD 1,368.189

BD 1,368.189 Each (inc. VAT)

Eurotherm Power Controller, 229.5 x 117 x 192mm Relay, 500 V Supply Voltage 3 Phase

BD 1,243.808

BD 1,243.808 Each (Exc. Vat)

BD 1,368.189

BD 1,368.189 Each (inc. VAT)

Eurotherm Power Controller, 229.5 x 117 x 192mm Relay, 500 V Supply Voltage 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

500 V

Size

229.5 x 117 x 192mm

Control Type

3 Phase

Country of Origin

Poland