Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eurotherm EPC3016 Panel Mount PID Controller, 48 x 48mm 1 Input 2 Relay, 100 → 230 V ac Supply Voltage PID Controller

RS Stock No.: 144-9294Brand: EurothermManufacturers Part No.: EPC3016/CC/VH/R1
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

2 Relay

Supply Voltage

100 → 230 V ac

Size

48 x 48mm

Number of Inputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +55 °C

Control Type

PID Controller

Communication Module Available

No

Display Type

LCD

IP Rating

IP65

Input Type

Current & Voltage, mV Input, Resistance Thermometer, Thermocouple

Series

EPC3016

Range

EPC3000

Mounting Type

Panel Mount

Termination Type

Screw

Panel Depth

90mm

Product details

EPC3016 PID Temperature Controller

The EPC3016 programmable temperature controller maximizes efficiency and repeatability and is certified for cybersecurity communication robustness. The controllers combine industry leading control and measurement performance with ease of use, while remaining highly flexible. The EPC3016 has a visible 3-colour display with natural language status and alarm indications and is clear and easy to use.

Features and Benefits

High visibility customizable display
48 x 48 mm size
Precision loop controller with cybersecurity function
Precise (0.1%) universal inputs with 50ms sample rate
Highly durable, battery-free design and extended service life
Exceptional thermal stability
Fast PID response with minimal overshoot and oscillation
Quick code setup with application templates
User function block wiring including math, logic and totalizer
Extensive range of international approvals
Free PC based backup and configuration tool uses USB connection for convenient desktop configuration

Eurotherm- Series EPC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 209.407

BD 209.407 Each (Exc. Vat)

BD 230.348

BD 230.348 Each (inc. VAT)

Eurotherm EPC3016 Panel Mount PID Controller, 48 x 48mm 1 Input 2 Relay, 100 → 230 V ac Supply Voltage PID Controller

BD 209.407

BD 209.407 Each (Exc. Vat)

BD 230.348

BD 230.348 Each (inc. VAT)

Eurotherm EPC3016 Panel Mount PID Controller, 48 x 48mm 1 Input 2 Relay, 100 → 230 V ac Supply Voltage PID Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Type

2 Relay

Supply Voltage

100 → 230 V ac

Size

48 x 48mm

Number of Inputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +55 °C

Control Type

PID Controller

Communication Module Available

No

Display Type

LCD

IP Rating

IP65

Input Type

Current & Voltage, mV Input, Resistance Thermometer, Thermocouple

Series

EPC3016

Range

EPC3000

Mounting Type

Panel Mount

Termination Type

Screw

Panel Depth

90mm

Product details

EPC3016 PID Temperature Controller

The EPC3016 programmable temperature controller maximizes efficiency and repeatability and is certified for cybersecurity communication robustness. The controllers combine industry leading control and measurement performance with ease of use, while remaining highly flexible. The EPC3016 has a visible 3-colour display with natural language status and alarm indications and is clear and easy to use.

Features and Benefits

High visibility customizable display
48 x 48 mm size
Precision loop controller with cybersecurity function
Precise (0.1%) universal inputs with 50ms sample rate
Highly durable, battery-free design and extended service life
Exceptional thermal stability
Fast PID response with minimal overshoot and oscillation
Quick code setup with application templates
User function block wiring including math, logic and totalizer
Extensive range of international approvals
Free PC based backup and configuration tool uses USB connection for convenient desktop configuration

Eurotherm- Series EPC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more