Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eurotherm 4 Input Channels, 3 Output Channels, Graphical Graphic Recorder Measures Current, Millivolt, Resistance,

RS Stock No.: 243-9230Brand: EurothermManufacturers Part No.: NANODAC/VH/C/X/RDD/B
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

4

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

55 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

<100mA

Number of Outputs

3

Country of Origin

Poland

Stock information temporarily unavailable.

BD 914.881

BD 914.881 Each (Exc. Vat)

BD 1,006.369

BD 1,006.369 Each (inc. VAT)

Eurotherm 4 Input Channels, 3 Output Channels, Graphical Graphic Recorder Measures Current, Millivolt, Resistance,

BD 914.881

BD 914.881 Each (Exc. Vat)

BD 1,006.369

BD 1,006.369 Each (inc. VAT)

Eurotherm 4 Input Channels, 3 Output Channels, Graphical Graphic Recorder Measures Current, Millivolt, Resistance,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

4

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

55 °C

Maximum Humidity Measurement

85%RH

Maximum Current Measurement

<100mA

Number of Outputs

3

Country of Origin

Poland