Technical Document
Specifications
Brand
EurothermChart Type
Graphical
Number of Inputs
4
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
55 °C
Maximum Humidity Measurement
85%RH
Maximum Current Measurement
<100mA
Number of Outputs
3
Country of Origin
Poland
BD 764.775
BD 764.775 Each (Exc. Vat)
BD 841.253
BD 841.253 Each (inc. VAT)
1
BD 764.775
BD 764.775 Each (Exc. Vat)
BD 841.253
BD 841.253 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EurothermChart Type
Graphical
Number of Inputs
4
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
55 °C
Maximum Humidity Measurement
85%RH
Maximum Current Measurement
<100mA
Number of Outputs
3
Country of Origin
Poland