Eurotherm Piccolo P108 PID Temperature Controller, 48 x 96mm, 3 Output Logic, Relay, 100 → 230 V ac Supply

RS Stock No.: 790-3599Brand: EurothermManufacturers Part No.: P108/CC/VH/LRR
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Logic, Relay

Supply Voltage

100 → 230 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C

Communication Module Available

Yes

Display Type

LED

IP Rating

IP66

Additional Functionality

ON/OFF

Range

Piccolo P108

Series

Piccolo P108

Display Colour

Amber, Green

Panel Depth

90mm

Country of Origin

United Kingdom

Product details

P108 - Temperature/-Process Controllers 48x96mm

piccoloTM P108 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variety of applications.

Precision PID control, 48x96mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point “undo” function
Configuration adaptor
iTools Wizard

Eurotherm - Series piccolo

Stock information temporarily unavailable.

BD 171.694

BD 171.694 Each (Exc. Vat)

BD 188.863

BD 188.863 Each (inc. VAT)

Eurotherm Piccolo P108 PID Temperature Controller, 48 x 96mm, 3 Output Logic, Relay, 100 → 230 V ac Supply

BD 171.694

BD 171.694 Each (Exc. Vat)

BD 188.863

BD 188.863 Each (inc. VAT)

Eurotherm Piccolo P108 PID Temperature Controller, 48 x 96mm, 3 Output Logic, Relay, 100 → 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Logic, Relay

Supply Voltage

100 → 230 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C

Communication Module Available

Yes

Display Type

LED

IP Rating

IP66

Additional Functionality

ON/OFF

Range

Piccolo P108

Series

Piccolo P108

Display Colour

Amber, Green

Panel Depth

90mm

Country of Origin

United Kingdom

Product details

P108 - Temperature/-Process Controllers 48x96mm

piccoloTM P108 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variety of applications.

Precision PID control, 48x96mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point “undo” function
Configuration adaptor
iTools Wizard

Eurotherm - Series piccolo