Eurotherm Piccolo P116 PID Temperature Controller, 48 x 48mm, 2 + 1 (Change Over) Output Logic, Relay, 100 → 230

RS Stock No.: 790-3587Brand: EurothermManufacturers Part No.: P116/CC/VH/LRR
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Logic, Relay

Supply Voltage

100 → 230 V ac

Size

48 x 48mm

Number of Outputs

2 + 1 (Change Over)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C

Display Type

LED

IP Rating

IP66

Additional Functionality

ON/OFF

Range

Piccolo P116

Series

Piccolo P116

Panel Depth

90mm

Display Colour

Amber, Green

Country of Origin

Poland

Product details

P116 - Temperature/-Process Controllers 48x48mm

piccoloTM P116 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variey of applications.

Precision PID control, 48x48mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point “undo” function
Configuration adaptor
iTools Wizard

Eurotherm - Series piccolo

Stock information temporarily unavailable.

BD 129.476

BD 129.476 Each (Exc. Vat)

BD 142.424

BD 142.424 Each (inc. VAT)

Eurotherm Piccolo P116 PID Temperature Controller, 48 x 48mm, 2 + 1 (Change Over) Output Logic, Relay, 100 → 230

BD 129.476

BD 129.476 Each (Exc. Vat)

BD 142.424

BD 142.424 Each (inc. VAT)

Eurotherm Piccolo P116 PID Temperature Controller, 48 x 48mm, 2 + 1 (Change Over) Output Logic, Relay, 100 → 230
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Logic, Relay

Supply Voltage

100 → 230 V ac

Size

48 x 48mm

Number of Outputs

2 + 1 (Change Over)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C

Display Type

LED

IP Rating

IP66

Additional Functionality

ON/OFF

Range

Piccolo P116

Series

Piccolo P116

Panel Depth

90mm

Display Colour

Amber, Green

Country of Origin

Poland

Product details

P116 - Temperature/-Process Controllers 48x48mm

piccoloTM P116 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variey of applications.

Precision PID control, 48x48mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point “undo” function
Configuration adaptor
iTools Wizard

Eurotherm - Series piccolo