EVENTUS Tap Set, M3 Thread

RS Stock No.: 509-0266Brand: EVENTUSManufacturers Part No.: 10004
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M3

Set Type

Threading Tap Set

Type

Hand Tap

Number of Pieces

3

Material

HSS

Country of Origin

China

Product details

DIN Metric Taps

You may be interested in
Stock information temporarily unavailable.

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

EVENTUS Tap Set, M3 Thread

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

EVENTUS Tap Set, M3 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M3

Set Type

Threading Tap Set

Type

Hand Tap

Number of Pieces

3

Material

HSS

Country of Origin

China

Product details

DIN Metric Taps

You may be interested in