Technical Document
Specifications
Brand
EVENTUSThread Size
M4
Set Type
Threading Tap Set
Type
Hand Tap
Number of Pieces
3
Material
HSS
Country of Origin
China
Product details
DIN Metric Taps
Stock information temporarily unavailable.
BD 3.932
BD 3.932 Each (Exc. Vat)
BD 4.325
BD 4.325 Each (inc. VAT)
EVENTUS Tap Set, M4 Thread
1
BD 3.932
BD 3.932 Each (Exc. Vat)
BD 4.325
BD 4.325 Each (inc. VAT)
EVENTUS Tap Set, M4 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EVENTUSThread Size
M4
Set Type
Threading Tap Set
Type
Hand Tap
Number of Pieces
3
Material
HSS
Country of Origin
China
Product details