Technical Document
Specifications
Brand
EVENTUSThread Size
M12
Set Type
Threading Tap Set
Type
Hand Tap
Number of Pieces
21
Material
HSS
Country of Origin
China
Stock information temporarily unavailable.
BD 29.887
BD 29.887 1 Set (Exc. Vat)
BD 32.876
BD 32.876 1 Set (inc. VAT)
EVENTUS Tap Set, M12 Thread
1
BD 29.887
BD 29.887 1 Set (Exc. Vat)
BD 32.876
BD 32.876 1 Set (inc. VAT)
EVENTUS Tap Set, M12 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EVENTUSThread Size
M12
Set Type
Threading Tap Set
Type
Hand Tap
Number of Pieces
21
Material
HSS
Country of Origin
China