EVENTUS Threading Tap, G3/8-19 Thread, BSP Standard

RS Stock No.: 602-2129Brand: EVENTUSManufacturers Part No.: 20183
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

G3/8-19

Set Type

Threading Tap

Type

Short Machine

Thread Standard

BSP

Overall Length

70 mm

Number of Pieces

1

Material

HSS

Country of Origin

China

Product details

Single-cut BSP pipe tap

HSS-G single-cut tap with straight flute
D format, with 5-pitch spiral point
Short version for blind and through holes
Profile ground and relief ground, for manual and machine use
For Whitworth pipe threads DIN 259 ISO 228
Square stem

Standards

  DIN 5157

Stock information temporarily unavailable.

BD 6.518

BD 6.518 Each (Exc. Vat)

BD 7.170

BD 7.170 Each (inc. VAT)

EVENTUS Threading Tap, G3/8-19 Thread, BSP Standard

BD 6.518

BD 6.518 Each (Exc. Vat)

BD 7.170

BD 7.170 Each (inc. VAT)

EVENTUS Threading Tap, G3/8-19 Thread, BSP Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EVENTUS

Thread Size

G3/8-19

Set Type

Threading Tap

Type

Short Machine

Thread Standard

BSP

Overall Length

70 mm

Number of Pieces

1

Material

HSS

Country of Origin

China

Product details

Single-cut BSP pipe tap

HSS-G single-cut tap with straight flute
D format, with 5-pitch spiral point
Short version for blind and through holes
Profile ground and relief ground, for manual and machine use
For Whitworth pipe threads DIN 259 ISO 228
Square stem

Standards

  DIN 5157