Technical Document
Specifications
Brand
EVENTUSThread Size
PG7
Set Type
Threading Tap
Type
Short Machine
Thread Standard
PG
Number of Pieces
1
Material
HSS
Country of Origin
Bulgaria
Product details
HSS PG European Conduit Taps
Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.
High Speed Steel construction
Plain shank
BD 7.696
BD 7.696 Each (Exc. Vat)
BD 8.466
BD 8.466 Each (inc. VAT)
1
BD 7.696
BD 7.696 Each (Exc. Vat)
BD 8.466
BD 8.466 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EVENTUSThread Size
PG7
Set Type
Threading Tap
Type
Short Machine
Thread Standard
PG
Number of Pieces
1
Material
HSS
Country of Origin
Bulgaria
Product details
HSS PG European Conduit Taps
Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.
High Speed Steel construction
Plain shank