Evoluent BNEEVR4 6 Button Wired Vertical Laser Mouse Black, Dark Grey, Silver

RS Stock No.: 280-069Brand: EvoluentManufacturers Part No.: BNEEVR4
brand-logo
View all in Mice

Technical Document

Specifications

Model

BNEEVR4

Wired/Wireless

Wired

Connection Type

Wired

Mouse Type

Vertical

Mouse Tracking Method

Laser

Mouse Buttons

6

Colour

Black, Dark Grey, Silver

Country of Origin

China

Stock information temporarily unavailable.

BD 55.588

BD 55.588 Each (Exc. Vat)

BD 61.147

BD 61.147 Each (inc. VAT)

Evoluent BNEEVR4 6 Button Wired Vertical Laser Mouse Black, Dark Grey, Silver

BD 55.588

BD 55.588 Each (Exc. Vat)

BD 61.147

BD 61.147 Each (inc. VAT)

Evoluent BNEEVR4 6 Button Wired Vertical Laser Mouse Black, Dark Grey, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

BNEEVR4

Wired/Wireless

Wired

Connection Type

Wired

Mouse Type

Vertical

Mouse Tracking Method

Laser

Mouse Buttons

6

Colour

Black, Dark Grey, Silver

Country of Origin

China