Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ewellix Makers in Motion 2202051, Bearing with 17mm Outside Diameter

RS Stock No.: 284-9172Brand: Ewellix Makers in MotionManufacturers Part No.: 2202051
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Inside Diameter

10mm

Outside Diameter

17mm

Length

26mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

585N

Static Load Rating

415N

Country of Origin

Germany

Product details

SKF Linear Bearings

Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.

Can be used on a wide variety of applications
ISO 10285
Coated with a corrosion inhibitor

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Stock information temporarily unavailable.

BD 12.870

BD 12.870 Each (Exc. Vat)

BD 14.157

BD 14.157 Each (inc. VAT)

Ewellix Makers in Motion 2202051, Bearing with 17mm Outside Diameter

BD 12.870

BD 12.870 Each (Exc. Vat)

BD 14.157

BD 14.157 Each (inc. VAT)

Ewellix Makers in Motion 2202051, Bearing with 17mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.870
5 - 9BD 12.353
10+BD 12.116

Technical Document

Specifications

Inside Diameter

10mm

Outside Diameter

17mm

Length

26mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

585N

Static Load Rating

415N

Country of Origin

Germany

Product details

SKF Linear Bearings

Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.

Can be used on a wide variety of applications
ISO 10285
Coated with a corrosion inhibitor

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.