Ewellix Micro Linear Actuator, 200mm, 24V dc, 500N, 16mm/s

RS Stock No.: 764-3480Brand: Ewellix Makers in MotionManufacturers Part No.: CAHB-10-B3A-200311AAA000-000
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

200mm

Maximum Load

500N

Input Voltage

24V dc

Series

CAHB-10

Maximum Speed No Load

16mm/s

Maximum Speed (No Load)

16mm/s

Motor Technology

DC Motor

Country of Origin

China

Product details

CAHB-10 Series Linear Actuator

CAHB-10 linear actuators are compact, self locking and feature an ACME screw drive. Their zinc alloy gear housing, aluminium extension and protection tubes and powder metal gears, make them ideal for off-highway equipment applications. The CAHB-10 Series actuators are designed to operate in environments ranging from -40 to 85°C. They are resistant to shock, dust, dirt, chemicals, and water ingress. The CAHB-10 Series is maintenance free, reliable, and designed to suit low-load applications.

Features and Benefits

• Compact design
• Robust and reliable
• Designed for harsh environments
• High load capacity
• Lubricated for service life
• Durable, lightweight and corrosion resistant

Product Application Information

• Medical
• Factory automation
• Food and beverage
• Off-highways
• Renewable energy (Solar)
• Pulp and paper
• Material handling

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators

Stock information temporarily unavailable.

BD 156.398

BD 156.398 Each (Exc. Vat)

BD 172.038

BD 172.038 Each (inc. VAT)

Ewellix Micro Linear Actuator, 200mm, 24V dc, 500N, 16mm/s

BD 156.398

BD 156.398 Each (Exc. Vat)

BD 172.038

BD 172.038 Each (inc. VAT)

Ewellix Micro Linear Actuator, 200mm, 24V dc, 500N, 16mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

200mm

Maximum Load

500N

Input Voltage

24V dc

Series

CAHB-10

Maximum Speed No Load

16mm/s

Maximum Speed (No Load)

16mm/s

Motor Technology

DC Motor

Country of Origin

China

Product details

CAHB-10 Series Linear Actuator

CAHB-10 linear actuators are compact, self locking and feature an ACME screw drive. Their zinc alloy gear housing, aluminium extension and protection tubes and powder metal gears, make them ideal for off-highway equipment applications. The CAHB-10 Series actuators are designed to operate in environments ranging from -40 to 85°C. They are resistant to shock, dust, dirt, chemicals, and water ingress. The CAHB-10 Series is maintenance free, reliable, and designed to suit low-load applications.

Features and Benefits

• Compact design
• Robust and reliable
• Designed for harsh environments
• High load capacity
• Lubricated for service life
• Durable, lightweight and corrosion resistant

Product Application Information

• Medical
• Factory automation
• Food and beverage
• Off-highways
• Renewable energy (Solar)
• Pulp and paper
• Material handling

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators