Ewellix Makers in Motion Micro Linear Actuator, 100mm, 24V dc, 3000N, 65mm/s

RS Stock No.: 178-6829Brand: Ewellix Makers in MotionManufacturers Part No.: CATR33X1002K1G1Z/C24CWT2
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

3000N

Input Voltage

24V dc

Series

CATR33

Maximum Speed No Load

65mm/s

Motor Technology

AC Motor

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

BD 322.140

BD 322.140 Each (Exc. Vat)

BD 354.354

BD 354.354 Each (inc. VAT)

Ewellix Makers in Motion Micro Linear Actuator, 100mm, 24V dc, 3000N, 65mm/s

BD 322.140

BD 322.140 Each (Exc. Vat)

BD 354.354

BD 354.354 Each (inc. VAT)

Ewellix Makers in Motion Micro Linear Actuator, 100mm, 24V dc, 3000N, 65mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

3000N

Input Voltage

24V dc

Series

CATR33

Maximum Speed No Load

65mm/s

Motor Technology

AC Motor

Country of Origin

Switzerland

You may be interested in