Ewellix Makers in Motion Micro Linear Actuator, 150mm, 24V dc, 2000N, 13mm/s

RS Stock No.: 178-6837Brand: Ewellix Makers in MotionManufacturers Part No.: ECO59-015MM1B0-000 CN
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

150mm

Maximum Load

2000N

Input Voltage

24V dc

Series

ECO59

Maximum Speed No Load

13mm/s

Motor Technology

DC Motor

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 261.662

BD 261.662 Each (Exc. Vat)

BD 287.828

BD 287.828 Each (inc. VAT)

Ewellix Makers in Motion Micro Linear Actuator, 150mm, 24V dc, 2000N, 13mm/s

BD 261.662

BD 261.662 Each (Exc. Vat)

BD 287.828

BD 287.828 Each (inc. VAT)

Ewellix Makers in Motion Micro Linear Actuator, 150mm, 24V dc, 2000N, 13mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

150mm

Maximum Load

2000N

Input Voltage

24V dc

Series

ECO59

Maximum Speed No Load

13mm/s

Motor Technology

DC Motor

Country of Origin

China

You may be interested in