Technical Document
Specifications
Inside Diameter
20mm
Outside Diameter
28mm
Length
30mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
1160N
Static Load Rating
800N
Country of Origin
Germany
Product details
LBBR Ball Bushings With Double Seal - Closed
Conforms to Series 1 of ISO10285
Sealed bearings fitted with double lip seals
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
BD 14.465
BD 14.465 Each (Exc. Vat)
BD 15.911
BD 15.911 Each (inc. VAT)
1
BD 14.465
BD 14.465 Each (Exc. Vat)
BD 15.911
BD 15.911 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.465 |
5 - 9 | BD 14.058 |
10+ | BD 13.651 |
Technical Document
Specifications
Inside Diameter
20mm
Outside Diameter
28mm
Length
30mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
1160N
Static Load Rating
800N
Country of Origin
Germany
Product details
LBBR Ball Bushings With Double Seal - Closed
Conforms to Series 1 of ISO10285
Sealed bearings fitted with double lip seals
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.