Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ewellix LBBR8, Bearing with 15mm Outside Diameter

RS Stock No.: 341-1504Brand: Ewellix Makers in MotionManufacturers Part No.: LBBR8
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Inside Diameter

8mm

Outside Diameter

15mm

Length

24mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

490N

Static Load Rating

355N

Country of Origin

Germany

Product details

LBBR Ball Bushings Without Seals - Closed

Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Stock information temporarily unavailable.

BD 9.966

BD 9.966 Each (Exc. Vat)

BD 10.963

BD 10.963 Each (inc. VAT)

Ewellix LBBR8, Bearing with 15mm Outside Diameter

BD 9.966

BD 9.966 Each (Exc. Vat)

BD 10.963

BD 10.963 Each (inc. VAT)

Ewellix LBBR8, Bearing with 15mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.966
5 - 9BD 9.625
10+BD 9.372

Technical Document

Specifications

Inside Diameter

8mm

Outside Diameter

15mm

Length

24mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

490N

Static Load Rating

355N

Country of Origin

Germany

Product details

LBBR Ball Bushings Without Seals - Closed

Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.