Ewellix LBCR20 D-2LS, Bearing with 32mm Outside Diameter

RS Stock No.: 284-9762Brand: Ewellix Makers in MotionManufacturers Part No.: LBCR 20 A-2LS
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Inside Diameter

20mm

Outside Diameter

32mm

Length

45mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

2240N

Static Load Rating

2040N

Country of Origin

Germany

Product details

LBCR Ball Bushings - Closed

Conforms to Series 3 of ISO10285
Comprises a cage, in which the balls are guided, along with the raceway segments and integral seals
High dynamic and static load-carrying capacity
Can be mounted in closed or adjustable, slotted housings

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in
Stock information temporarily unavailable.

BD 41.866

BD 41.866 Each (Exc. Vat)

BD 46.053

BD 46.053 Each (inc. VAT)

Ewellix LBCR20 D-2LS, Bearing with 32mm Outside Diameter

BD 41.866

BD 41.866 Each (Exc. Vat)

BD 46.053

BD 46.053 Each (inc. VAT)

Ewellix LBCR20 D-2LS, Bearing with 32mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 41.866
5 - 9BD 40.188
10+BD 39.358
You may be interested in

Technical Document

Specifications

Inside Diameter

20mm

Outside Diameter

32mm

Length

45mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

2240N

Static Load Rating

2040N

Country of Origin

Germany

Product details

LBCR Ball Bushings - Closed

Conforms to Series 3 of ISO10285
Comprises a cage, in which the balls are guided, along with the raceway segments and integral seals
High dynamic and static load-carrying capacity
Can be mounted in closed or adjustable, slotted housings

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in